Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4840.5201
Order Code3282175
Technical Datasheet
Connector to Connector90° 2.1mm Barrel Plug to Free End
Cable Length - Metric1.8m
Current Rating500mA
Voltage Rating12VDC
Jacket Colour-
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
90° 2.1mm Barrel Plug to Free End
Current Rating
500mA
Jacket Colour
-
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Voltage Rating
12VDC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027289
Product traceability