Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2077
Order Code2353469
Product RangeFMBB NEO Series
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.710 |
| 3+ | €16.810 |
| 5+ | €15.900 |
| 10+ | €14.450 |
| 20+ | €14.130 |
| 50+ | €12.280 |
Price for:Each
Minimum: 1
Multiple: 1
€17.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2077
Order Code2353469
Product RangeFMBB NEO Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating1A
Filter TypeMedical
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min10mH
Capacitance68000pF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max5µA
Filter Output TerminalsQuick Connect
Product RangeFMBB NEO Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Medical (M5) version, chassis mount 1-phase line filter designed for standard applications.
- Protection against interference voltage from the mains
- 1-Stage standard attenuation
- Suitable for use in equipment according to IEC/UL 60950
- Screw-on mounting, from top
- Aluminium housing
- UL and VDE approved
Technical Specifications
Filter Applications
Medical
Current Rating
1A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
68000pF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
Medical
No. of Phases
Single Phase
Inductance Min
10mH
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Product Range
FMBB NEO Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05