Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6051.2041
Order Code2064385
Your Part Number
Technical Datasheet
149 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.680 |
| 10+ | €13.710 |
| 25+ | €13.680 |
| 100+ | €11.410 |
| 250+ | €11.390 |
| 500+ | €11.370 |
Price for:Each
Minimum: 1
Multiple: 1
€15.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2041
Order Code2064385
Technical Datasheet
Connector to ConnectorIEC 320 C19 to NEMA 5-15P
Connector Type AIEC 60320 C19
Connector Type BMains Plug, USA, NEMA 5-15P
Cable Length - Metric2m
Current Rating15A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2041 is a 2m SJT US Mains Power Cord with straight V-lock C19 IEC appliance connector. It is suitable for appliances with protection class-1 according to IEC 61140. It is made of black PVC housing. It offers NEMA-5-15P standard and 3 x 14AWG conductors.
- With V-lock interlocking system
- Molded terminal
- -25 to 70°C Allowable temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 320 C19 to NEMA 5-15P
Connector Type B
Mains Plug, USA, NEMA 5-15P
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
IEC 60320 C19
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146964