Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
75 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.400 |
10+ | €12.430 |
25+ | €11.450 |
100+ | €10.970 |
250+ | €10.710 |
500+ | €10.470 |
Price for:Each
Minimum: 1
Multiple: 1
€14.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6052.0039
Order Code2676346
Technical Datasheet
Connector to ConnectorCEE 7/XVII Plug to IEC 60320 C17
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead (21-Jan-2025)
Product Overview
6052.0039 is a EU power supply cord with IEC connector C17. Suitable for appliances with protection class II acc. to IEC 61140 standard.
- 10A / 250VAC at 50Hz IEC rated
- PVC black housing
- IP20 rated
- Operation temperature range from -25°C to 60°C
Technical Specifications
Connector to Connector
CEE 7/XVII Plug to IEC 60320 C17
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25