Print Page
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.590 |
5+ | €9.400 |
10+ | €9.210 |
20+ | €9.010 |
50+ | €8.820 |
Price for:Each
Minimum: 1
Multiple: 1
€9.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TA35 series rocker actuated Thermal Circuit Breaker for use with cleaning equipment. It features supplementary protector for general industrial use.
- Positively trip-free release
- Snap-in mounting
- Version with illuminated rocker
- Different rocker colours available
- 1, 2 or 3-pole Available
- IP65 Protection cover
Applications
Industrial, Medical, Power Management, Commercial, Consumer Electronics
Technical Specifications
Product Range
TA35
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (14-Jun-2023)
Current Rating
3A
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184