Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoAL 8618 / 2X0.5 / 10 / SW-RT
Order Code3224299
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.640 |
5+ | €22.540 |
10+ | €21.810 |
Price for:Each
Minimum: 1
Multiple: 1
€24.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoAL 8618 / 2X0.5 / 10 / SW-RT
Order Code3224299
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plugs, Shrouded x 2
Lead Length - Imperial3.9"
Lead Length - Metric99mm
Insulator ColourBlack, Red
Current Rating10A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
2 safety coupler and 1 coaxial lamella-basket plug, assembled on flexible insulated 0.5 mm² PVC cable.
- Nickel and gold plated contact
- 10cm length
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
3.9"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
4mm Banana Plugs, Shrouded x 2
Lead Length - Metric
99mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022