Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoKWML 7420 / SAK / 1 / 150
Order Code3224339
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €115.410 |
5+ | €112.520 |
10+ | €109.630 |
20+ | €98.090 |
Price for:Each
Minimum: 1
Multiple: 1
€115.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKWML 7420 / SAK / 1 / 150
Order Code3224339
Technical Datasheet
Test Connector Type ATest Clip x 2
Test Connector Type BKelvin Clip
Lead Length - Imperial4.9ft
Lead Length - Metric1.5m
Insulator ColourBlack, Red
Current Rating10A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
2 safety lamella-basket angle plugs assembled on highly flexible, double-insulated 1mm² PVC cable and safety kelvin clip.
- Kelvin measuring lead has been especially developed for four-wire measurement
- Safety kelvin clip with grips up to Ø 30mm
- Nickel plated contact
- PA 6.6 (polyamide) insulation
- 150cm length
Technical Specifications
Test Connector Type A
Test Clip x 2
Lead Length - Imperial
4.9ft
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
Kelvin Clip
Lead Length - Metric
1.5m
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121