Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €53.590 |
Price for:Pack of 100
Minimum: 25
Multiple: 25
€1,339.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 1500 series metal-out static shield bag
- 200mm x 455mm, 100 each
- Exterior surface Rs 1 x 104 to < 1 x 108 ohms per ANSI/ESD STM11.11
- Metal-out shielding laminate 0.003" thick (3mil)
- <10nJ discharge shielding energy penetration test per ANSI/ESD STM11.31
- Dissipative inner surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
- Printed with ESD protective symbol
- 40% light transmission
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Colour
Silver
Product Range
1500
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05