Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.440 |
10+ | €41.880 |
20+ | €41.040 |
Price for:Each
Minimum: 1
Multiple: 1
€50.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No2206
Order Code1684236
Technical Datasheet
Wrist Band TypeFixed
Circumference Max181mm
Lead Length-
Wristband ColourBlack
Ground TerminalsStud
Product Range-
Product Overview
- Medium size single wire black metal wrist band with 4mm snap
- Metal expansion band is used for durability and comfort
- Stainless steel back plate and insulative plastic link cap
- Use with single-wire coil cord with 4mm female socket snap (not included)
Technical Specifications
Wrist Band Type
Fixed
Lead Length
-
Ground Terminals
Stud
Circumference Max
181mm
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate