Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.010 |
10+ | €40.680 |
20+ | €39.870 |
Price for:Each
Minimum: 1
Multiple: 1
€49.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No2214
Order Code2907430
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max88.9mm
Lead Length5ft
Wristband ColourBurgundy
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Single-wire adjustable fabric wrist strap with 4mm snap stud
- Wrist band includes 5 feet coil cord and alligator clip
- Provides a cost-effective method of grounding personnel
- Adjusts to any size wrist
- 360-degree contact around wrist
- Comfortable to ware
- Custom fit
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
5ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
88.9mm
Wristband Colour
Burgundy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05