Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €119.850 |
10+ | €104.020 |
20+ | €95.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€119.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No3001512
Order Code2907665
Product Range3000
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial15"
Length - Imperial12"
Width - Metric381mm
Length - Metric304.8mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeResealable
Product Range3000
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Zip top metal-in transparent static shielding bag
- Provides excellent static safe environment for sensitive electronic components and PCB assemblies
- Intended for use in commercial applications
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Four layer construction offers excellent protection from punctures and tears
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
12"
Length - Metric
304.8mm
Bag Colour
Transparent
Product Range
3000
Width - Imperial
15"
Width - Metric
381mm
Film Thickness
71.12µm
Seal Type
Resealable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6