Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.470 |
10+ | €8.190 |
20+ | €7.530 |
Price for:Each
Minimum: 1
Multiple: 1
€10.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No4620-10
Order Code2758576
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max66mm
Lead Length-
Wristband ColourBlue
Ground TerminalsStud
Product Range-
Product Overview
- Thermoplastic wristband with 10mm male snap
- Zipper style latching mechanism easily adjusts to most wrist sizes
- Single-wire thermoplastic wristband for use with single-wire coil cord
- Cleanable with water/mild detergent or 10% isopropyl solution
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Stud
Circumference Max
66mm
Wristband Colour
Blue
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95455