Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCS
Manufacturer Part No4650.
Order Code1316099
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max66mm
Lead Length5ft
Wristband ColourBlue
Ground TerminalsStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
5ft
Ground Terminals
Stud
SVHC
To Be Advised
Circumference Max
66mm
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948