Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.810 |
10+ | €15.420 |
20+ | €14.550 |
Price for:Each
Minimum: 1
Multiple: 1
€18.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No4720
Order Code2907438
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max66.04mm
Lead Length-
Wristband ColourBlue
Ground TerminalsSocket
Product Range-
Product Overview
- Dual-wire thermoplastic adjustable wrist strap
- Zipper style latching mechanism easily adjusts to most wrist sizes
- 3.4mm dual conductor jack designed for use with SCS dual-wire coil cords (sold separately)
- Cleanable with water/mild detergent or 10% isopropyl solution
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Socket
Circumference Max
66.04mm
Wristband Colour
Blue
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144