Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €589.790 |
10+ | €538.950 |
20+ | €528.170 |
Price for:Each
Minimum: 1
Multiple: 1
€589.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No497ABG-NO
Order Code2758599
Technical Datasheet
Power TypeElectric - Power Cord Not Supplied
Supply Voltage VAC220V
Battery Voltage-
Power Rating-
Capacity-
Flow Rate-
Suction-
Cleaning Range-
Length452mm
Height235mm
Width197mm
Weight11lb
Product Range-
Plug Type-
Product Overview
- Electronic service vacuum without cord
- Portable and ESD-safe device
- Self-contained unit designed for high-efficiency clean-up
- Ideal for removing toner and dust or cleaning data processing equipment
- Quick setup and efficient and safe operation
- Contains a 1HP 6A motor
Contents
Electronic service Vacuum, SV-MPF2 Type 2 filter, SV-SH33 7' dissipative hose, SV-WA2 wand, SV-CN1 crevice tool, SV-CB1 crevice tool brush, SV-DBSD1 dust brush, SV-NN needle nose nozzle.
Technical Specifications
Power Type
Electric - Power Cord Not Supplied
Battery Voltage
-
Capacity
-
Suction
-
Length
452mm
Width
197mm
Product Range
-
Supply Voltage VAC
220V
Power Rating
-
Flow Rate
-
Cleaning Range
-
Height
235mm
Weight
11lb
Plug Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85086000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776