Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.020 |
10+ | €38.200 |
20+ | €37.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€46.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Open top toner cartridge bag
- Opaque construction provides moisture barrier protection
- Heat sealable black polyethylene light barrier
- Tough polyester outer layer, an aluminium layer for moisture protection
Technical Specifications
Bag Type
Toner Cartridge Bag
Length - Imperial
21"
Length - Metric
533.4mm
Bag Colour
Silver
Product Range
500
Width - Imperial
13"
Width - Metric
330.2mm
Film Thickness
48.26µm
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.902989