Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €318.460 |
10+ | €291.010 |
20+ | €285.190 |
Price for:Each
Minimum: 1
Multiple: 1
€318.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No724
Order Code2907799
Technical Datasheet
Product TypeWorkstation Monitor for 2 Operator and 1 Work Surface
Product Range-
Product Overview
724 is a workstation dual-wire monitor. It meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-01.
- Single workstation continuous monitor with North America power adapter
- Continuously monitors 2 operator dual-wire wrist straps and 1 work surface mat
- Adjustable operator test voltage and upper limit
- Adjustable audible alarm
- Simple installation and set-up
- UL safety certified, complies UL Category Code Number NYOK
Contents
Workstation monitor, 732 dual operator remote, Dual operator remote cable, Power adapter (North America), Monitor ground cord, 2380D mat monitor cord, Two-wire terminal block, 2 long mounting screws, 2 short mounting screws, 2 cable tie mounts, 2 zip ties, Certificate of calibration.
Technical Specifications
Product Type
Workstation Monitor for 2 Operator and 1 Work Surface
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13398