Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €154.000 |
10+ | €132.760 |
20+ | €130.100 |
Price for:Each
Minimum: 1
Multiple: 1
€154.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No770085
Order Code2907363
Product RangeR3
Technical Datasheet
Mat Type2 Layer Dissipative Mat Kit
Mat ColourGreen
Mat MaterialRubber
Ground Terminal Type1 Ground Cord & 2 3049 Snap Kit
Ground TerminalsSnap
Width - Imperial24"
Length48"
Length - Imperial3.9ft
External Width24"
Width - Metric610mm
Thickness1.65mm
Length - Metric1.2m
Mat FeaturesDissipative 2 Layer
Product RangeR3
Product Overview
- Dissipative rubber work surface table mat kit
- Resistance to solvents, hot solder and soldering irons
- Laser engraved for branding and auditing purposes
- High strength nitrile rubber compound
- Non-humidity dependence
Contents
Table mat, LPCGC151M 15' (4.6m) ground cord, Two 3049 snap kit.
Technical Specifications
Mat Type
2 Layer Dissipative Mat Kit
Mat Material
Rubber
Ground Terminals
Snap
Length
48"
External Width
24"
Thickness
1.65mm
Mat Features
Dissipative 2 Layer
Mat Colour
Green
Ground Terminal Type
1 Ground Cord & 2 3049 Snap Kit
Width - Imperial
24"
Length - Imperial
3.9ft
Width - Metric
610mm
Length - Metric
1.2m
Product Range
R3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40082190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72365