Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €415.650 |
Price for:Each
Minimum: 1
Multiple: 1
€415.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No770724
Order Code3806694
Product TypeWorkstation Monitor for 2 Operator and 1 Work Surface
Product Range-
SVHCTo Be Advised
Product Overview
- 724 plus single workstation continuous monitor
- Digital signal processing technology
- Operator body voltage detection and 0.40V operator test voltage
- 500 millisecond alarm response time
- Operator remote disconnect alarm, miniature monitor size (0.85 x 2.4 x 2.6inches)
- Dedicated monitor ground cord
- Use with dual-Wire wrist straps
- Calibration verification, NIST calibrated with certificate included
- 100-240VAC power adapter with interchangeable plugs
Contents
724 Plus workstation monitor, Dual operator remote, Operator remote cable, Mat monitor cord (White), Monitor ground cord (Green and Yellow), Countersunk washer, Flat head screw, 6-32 x 1/4", 4 Pan head screw, #6 x 3/8", Power adapter, 12VDC with interchangeable plugs (North America, UK/Asia, Europe).
Technical Specifications
Product Type
Workstation Monitor for 2 Operator and 1 Work Surface
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05