Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSCS
Manufacturer Part No770784
Order Code3580231
Mat Type2 Layer Dissipative Mat Kit
Mat ColourGrey
Mat MaterialNitrile Rubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial36"
Length - Imperial60"
Width - Metric900mm
Length - Metric1.5m
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
2 Layer Dissipative Mat Kit
Mat Material
Nitrile Rubber
Width - Imperial
36"
Width - Metric
900mm
Product Range
-
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
60"
Length - Metric
1.5m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.84634