Print Page
Product Information
ManufacturerSCS
Manufacturer Part No8810
Order Code2907392
Product Range8800
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground TerminalsSnap
Ground Terminal Type2 3034 Snap Fasteners
Length4ft
Width - Imperial24"
External Width2ft
Length - Imperial3.9ft
Thickness1.7mm
Width - Metric610mm
Length - Metric1.2m
Mat FeaturesDissipative
Product Range8800
Alternatives for 8810
1 Product Found
Product Overview
- Dissipative rubber table mat kit
- Neoprene top and bottom layers offer resistance to oil, grease and most common solvents
- Increased resistance to heat and hot solder as compared to vinyl or olefin materials
Contents
Table mat, 3048 wrist strap grounding system, Two 3034 snap fasteners (installed).
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
2 3034 Snap Fasteners
Width - Imperial
24"
Length - Imperial
3.9ft
Width - Metric
610mm
Mat Features
Dissipative
Mat Colour
Grey
Ground Terminals
Snap
Length
4ft
External Width
2ft
Thickness
1.7mm
Length - Metric
1.2m
Product Range
8800
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3