Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,123.000 |
10+ | €6,001.000 |
20+ | €5,878.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,123.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoCTM048-21
Order Code2758591
Technical Datasheet
Product TypeESD Event Monitor
Product Range-
SVHCTo Be Advised
Product Overview
- EM Eye ESD event meter
- Detects, counts and measures ESD events that can damage ESD items
- Calculates event magnitude for Charged Device Model, Human Body Model and Machine Model
- Records all measurements to a microSD card for PC download
- Touchscreen display provides intuitive user interface
- Rechargeable lithium ion battery
- Touch screen to power on
- Speaker and headphone alarm outputs
- Easy data logging to memory card
Contents
EM Eye meter, ESD sensor, Antenna, 4GB MicroSD memory card, Power adapter 5VDC with interchangeable plugs (North America, UK/Asia, Europe), CTC113 remote antenna, 6' RF cable, Carrying case, Certificate of calibration.
Technical Specifications
Product Type
ESD Event Monitor
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20455