Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoD3023.75
Order Code2907730
Product RangeDri-Shield 3000
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.220 |
10+ | €23.430 |
20+ | €22.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€28.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoD3023.75
Order Code2907730
Product RangeDri-Shield 3000
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial2"
Length - Imperial3.75"
Width - Metric50.8mm
Length - Metric95.25mm
Film Thickness152.4µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3000
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top moisture barrier bag
- Manufactured from a laminate of nylon, foil and polyethylene
- <gt/>16lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Used with desiccant and humidity indicator cards
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
3.75"
Length - Metric
95.25mm
Bag Colour
Silver
Product Range
Dri-Shield 3000
Width - Imperial
2"
Width - Metric
50.8mm
Film Thickness
152.4µm
Seal Type
Heat Seal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796