Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoD341011
Order Code2907745
Product RangeDri-Shield 3400
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €120.560 |
10+ | €104.640 |
20+ | €95.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€120.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoD341011
Order Code2907745
Product RangeDri-Shield 3400
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial10"
Length - Imperial11"
Width - Metric254mm
Length - Metric279.4mm
Film Thickness101.6µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3400
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top foil moisture barrier bag
- Manufactured from a laminate of polyester, foil, polyethylene
- <gt/>20lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Used with desiccant and humidity indicator cards
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
11"
Length - Metric
279.4mm
Bag Colour
Silver
Product Range
Dri-Shield 3400
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
101.6µm
Seal Type
Heat Seal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796