Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST1000LM048
Order Code3446631
Product RangeSeagate BarraCuda
Also Known AsGTIN UPC EAN: 0763649098301
Technical Datasheet
41 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €62.470 |
Price for:Each
Minimum: 1
Multiple: 1
€62.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST1000LM048
Order Code3446631
Product RangeSeagate BarraCuda
Also Known AsGTIN UPC EAN: 0763649098301
Technical Datasheet
Drive TypeInternal
Drive Size2.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity1TB
Drive Speed5400rpm
Cache Size128MB
Product RangeSeagate BarraCuda
SVHCNo SVHC (17-Dec-2015)
Product Overview
Versatile and dependable hard drive; the thin 7mm form factor is perfect for notebooks and ultrabooks
- Superior performance with speeds up to 140MB/s
- 2 Year manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
Seagate BarraCuda
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
128MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14