Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoSTEA500400
Order Code3402975
Product RangeSeagate Expansion
Also Known AsGTIN UPC EAN: 7636490063411
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEAGATE
Manufacturer Part NoSTEA500400
Order Code3402975
Product RangeSeagate Expansion
Also Known AsGTIN UPC EAN: 7636490063411
Technical Datasheet
Drive TypeExternal
Drive Size2.5"
InterfacesUSB 3.0
Hard Drive Capacity500GB
Drive Speed-
Cache Size-
Product RangeSeagate Expansion
SVHCNo SVHC (17-Dec-2015)
Product Overview
Instantly add more storage to your computer
- Ideal for taking large files when you travel
- Simple drag-and-drop file transfer
- Plug and play SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 15x80x117mm
Contents
Contents: Drive, USB 3.0 cable and user guide
Technical Specifications
Drive Type
External
Interfaces
USB 3.0
Drive Speed
-
Product Range
Seagate Expansion
Drive Size
2.5"
Hard Drive Capacity
500GB
Cache Size
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215