Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSEAWARD
Manufacturer Part NoH101
Order Code3862835
Technical Datasheet
Insulation Testing Voltage250V, 500V, 1kV
Earth Bond Test Current-
Touch Leakage Measuring Range-
PC InterfaceRS232
Flash Test0mA to 20mA, 10µA to 10mA
External Height300mm
External Width370mm
External Depth204mm
Weight12kg
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
HAL provides a memory to record up to 6000 results and outputs to produce labels, reports and the proof that your products are safe. The large clear graphics display gives the flexibility for production lines or the sophistication for approval laboratories. The fully floating output gives your operators one of the safest instruments available.
- Fully isolated HT outputs
- Multi-lingual capabilities
- Arc detection
- Windows based VGA GUI
- Regulated output
- Uses patented test codes (unique)
- Stores test data within internal database
- Remote PC control
- Connects directly to printer
- Connects directly to bar code peripheral scanners
- Connects to external, high visibility status beacons
- Allows graphical complex test sequences to be generated
- Rotary encoder for friendly or "natural" feel control of test voltages (unique)
- Field programmable
- Bar graph indication
Contents
5x pairs of HT clip leads, guard plug, mains lead and instruction manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Testing Voltage
250V, 500V, 1kV
Touch Leakage Measuring Range
-
Flash Test
0mA to 20mA, 10µA to 10mA
External Width
370mm
Weight
12kg
SVHC
No SVHC (14-Jun-2023)
Earth Bond Test Current
-
PC Interface
RS232
External Height
300mm
External Depth
204mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12