Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.050 |
Price for:Each
Minimum: 1
Multiple: 1
€11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020039
Order Code4007674
Technical Datasheet
Accessory Type3-Axis Accelerometer Module
For Use WithArduino Board
Product Range-
Product Overview
Grove - 3-Axis Digital Accelerometer(±1.5g) module is based on MMA7660FC with Digital Output I2C. You can use module in the application of sensing data changes, product orientation, and gesture detection through an interrupt pin (INT). Typical applications include motion detection of robot, mobile phone/ PMP/PDA: orientation detection (portrait/landscape), image stability, text scroll, motion dialling, tap to mute.
- Grove compatible interface
- 3 axis motion/orientation sensing
- 10,000 g shock survival
- 5VDC input
- Dimension is 20mm x 20mm x 15mm
Contents
Grove - 3-axis digital accelerometer(±1.5g) 1, Grove - cable x 1.
Technical Specifications
Accessory Type
3-Axis Accelerometer Module
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268