Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020048
Order Code4007680
Technical Datasheet
Accessory TypeRotary Angle Sensor Board
Kit ContentsModule and cable
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Rotary Angle Sensor, whose Grove connector is moved to the back compared to its original version, this potentiometer twig produces analogue output between 0 and Vcc (5V DC with Seeeduino) on its D1 connector. The D2 connector is not used. The angular range is 300 degrees with a linear change in value. The resistance value is 10k ohms, perfect for Arduino use. This may also be known as a rotary angle sensor(panel mount version). It is used in grove-based analogue input, Arduino project, Raspberry PI project and Maker education.
- Dimension is 19mm x 19mm x 20mm
Technical Specifications
Accessory Type
Rotary Angle Sensor Board
For Use With
Arduino & Raspberry Pi Board
Kit Contents
Module and cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268