Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.420 |
Price for:Each
Minimum: 1
Multiple: 1
€29.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020077
Order Code4007689
Technical Datasheet
Accessory TypeDigital Infrared Temperature Sensor Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - MLX90615 Digital Infrared Temperature Sensor is a non-contact temperature measurement module which bases on MLX90615. Both the IR sensitive thermopile detector chip and the signal conditioning chip are integrated in the same package. This module communicates with Arduino using SMBus, up to 127 sensors can be read via common 2 wires. Thanks to the module's low noise amplifier, 16-bit ADC and powerful DSP unit, it can achieved a high accuracy of 1℃ over wide temperature rage and a high measurement resolution of 0.02℃.
- Temperature detecting range -40 to 85°C for sensor temperature, -40 to 115°C for object temperature
- Measurement resolution of 0.02°C
- Embedded emissivity compensation
- Power saving mode
- Dimension is 130mm x 90mm x 9mm
Contents
Grove - digital infrared temperature sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Digital Infrared Temperature Sensor Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525