Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.050 |
Price for:Each
Minimum: 1
Multiple: 1
€11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020212
Order Code3932104
Technical Datasheet
Silicon ManufacturerSensirion
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSHT31
Kit ContentsTemperature & Humidity Sensor Board, Grove Cable
For Use WithArduino Board
Product Range-
Product Overview
The Grove temperature and humidity sensor (SHT31) could be the finest and highest-accuracy humidity sensor you can find, as it can acquire the relative humidity at only ±2% error. On the other side, it also features excellent performance in terms of temperature measurement, you can use it in some extreme conditions, like -40 degrees or 125 degrees, and it still keeps an accuracy of ±0.3 degrees.
- Easy-to-use grove compatible interface
- Dimension is 89mm x140mm x7.5mm
- Supply voltage of 5V or 3.3V
Contents
Temperature & humidity sensor and Grove cable
Technical Specifications
Silicon Manufacturer
Sensirion
Core Architecture
-
Silicon Core Number
SHT31
For Use With
Arduino Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Temperature & Humidity Sensor Board, Grove Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629