Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.730 |
Price for:Each
Minimum: 1
Multiple: 1
€9.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020492
Order Code4007705
Technical Datasheet
Accessory TypeThree-Axis Digital Compass Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - 3-Axis Digital Compass V2 is a digital compass sensor based on Bosch BMM150. It allows measurement of the magnetic field in three perpendicular axes and the output can be read out over I2C and SPI interface, perfectly suitable for 3-Axis mobile applications.
- Magnetic field range typical ±1300μT(x, y-axis), ±2500μT(z-axis)
- Working voltage is 3.3V/5V
- Dimensions 20mm x20mm x30mm
- Working temperature range from -40°C to +85 °C
Contents
Grove - 3-axis digital compass V2 x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Three-Axis Digital Compass Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008