Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020533
Order Code4007707
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.360 |
Price for:Each
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020533
Order Code4007707
Technical Datasheet
Accessory TypeDigital Distance Interrupter Module
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Digital Distance Interrupter 0.5 to 5cm is an infrared proximity sensor module based on GP2Y0D805Z0F. Normally the output of this sensor is 1(High), when the object enters the measurement range of the sensor, it will be triggered and output a 0(LOW). At the same time the on-board LED will light up. As the name suggests, the measurement range is from 0.5cm to 5cm. Typical applications include touch-less switch (Sanitary equipment, Control of illumination, etc.) and robot cleaner.
- Easy to use
- Integrated indicator LED
- Digital output
- High anti-interference
- Working voltage is 3.3V/5V
- Operating temperature range from -10°C to 60°C
- Dimension is 40mm x 20mm x 11mm
Contents
Grove - digital distance interrupter 0.5 to 5cm(GP2Y0D805Z0F) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Digital Distance Interrupter Module
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011