Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.560 |
Price for:Each
Minimum: 1
Multiple: 1
€12.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020553
Order Code4007709
Technical Datasheet
Accessory TypeRound Force Sensor Module
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGrove Round Force Sensor Board FSR402, Cable
For Use WithArduino and Raspberry Pi Development Boards
Product Range-
Product Overview
Grove-Round Force Sensor(FSR402) is a force sensitive module. At the end of the sensor there is a round force sensitive resistor, the resistance of which depends on pressure applied to this resistor. Typical applications include automotive electronics, medical systems, industrial controls, robotics and interactive educational toy.
- Analog output
- Reliable mechanical structure
- High durability tested to 10 million actuations, 1kg, 4Hz / -10% average resistance change
- Working voltage is 3.3V/5V
- Force sensitivity range from 0.2N--20N
- Dimension is 20mm x 20mm x 13mm
Contents
Grove - round force sensor (FSR402) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Round Force Sensor Module
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Round Force Sensor Board FSR402, Cable
Product Range
-
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino and Raspberry Pi Development Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01