Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020853
Order Code4007745
Your Part Number
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.910 |
Price for:Each
Minimum: 1
Multiple: 1
€10.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020853
Order Code4007745
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory TypeSpeaker Plus Amplifier Driver Board
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsSound Amplifier Driver Board, Removable Loudspeaker, Grove Cable
For Use WithArduino Board
Product Range-
Product Overview
Grove Speaker Plus includes a powerful amplifier driver board and a fancy speaker. With the help of the on-board potentiometer, you can easily adjust the output volume. You could replace the speaker with other speakers you like as it adopts separated and replaceable speaker design.
- Clear sound quality: good sound quality speaker with high volume
- Convenient disassembly: separated and replaceable speaker design
- Adjustable volume: sound adjustable function with on-board potentiometer
- Easy to use plug and play interface
Contents
Grove speaker plus amplifier driver board x 1, Mono enclosed speaker - 2W 6 Ohm x 1.
Technical Specifications
Silicon Manufacturer
Seeed Studio
Core Architecture
-
Silicon Core Number
-
Kit Contents
Sound Amplifier Driver Board, Removable Loudspeaker, Grove Cable
Product Range
-
Accessory Type
Speaker Plus Amplifier Driver Board
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592