Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101990662
Order Code4060332
Product RangeSenseCAP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101990662
Order Code4060332
Product RangeSenseCAP Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min3.6V
Supply Voltage Max16V
Sensor TerminalsCable with Connector
Sensing Accuracy1.5%
Response Time4ms
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeSenseCAP Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
3.6V
Sensor Terminals
Cable with Connector
Response Time
4ms
Operating Temperature Max
65°C
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
16V
Sensing Accuracy
1.5%
Operating Temperature Min
-40°C
Product Range
SenseCAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4