Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No102991334
Order Code4060355
Your Part Number
Technical Datasheet
191 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.220 |
Price for:Each
Minimum: 1
Multiple: 1
€17.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991334
Order Code4060355
Technical Datasheet
Supported FamiliesCortex-M0, Cortex-M4F
Kit ContentsSeeed IoT Button for AWS, Stickable Bracket, User Manual, Triangle Plastic Pry Opening Tool
FeaturesAWS IoT 1-Click Service, 2-Pwr Supply Mode, Instructions and Prompt, Design & Low Power Consumption
Product Range-
SVHCTo Be Advised
Product Overview
Seeed IoT Button For AWS is a Wi-Fi-based, programmable button that deploys the AWS IoT 1-Click service. The simple Wi-Fi device is easy to configure and designed for developers to get started with AWS IoT Core.
- Wi-Fi-based programmable button, compatible with iOS and Android, easy to configure and use
- Two power supply modes: detachable charging NCR18650B battery, USB Type-C charging
- Three types of instructions and prompts
- Small design and low power consumption
- Stickable bracket
Contents
Seeed IoT button for AWS x 1, Stickable bracket x 1, User manual x 1, Triangle plastic pry opening tool x 1.
Technical Specifications
Supported Families
Cortex-M0, Cortex-M4F
Features
AWS IoT 1-Click Service, 2-Pwr Supply Mode, Instructions and Prompt, Design & Low Power Consumption
SVHC
To Be Advised
Kit Contents
Seeed IoT Button for AWS, Stickable Bracket, User Manual, Triangle Plastic Pry Opening Tool
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092