Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020002
Order Code4007757
Your Part Number
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.020 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020002
Order Code4007757
Technical Datasheet
Accessory TypeBee Socket Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - Bee Socket is an adaptor of Xbee serials which can connect wireless modules with Arduino, such as WIFI Bee, RF Bee, Bluetooth Bee, etc. It is Arduino compatible and more effective to conduct peer-to-peer operations and mesh network runned by wireless modules. Regulator CJT1117 guarantees Xbee of stable 3.3 voltages. LEDs can reflect working modes of the Grove modules clearly. Grove-Bee Socket has similar functions to XBee Shield. Grove-Bee Socket and Arduino are connected by cables, and XBee Shield is a standard adapter that can plug to Arduino.
- Standard bee socket and grove interface
- On-board 3.3V regulator to power your XBee
- Level shifting circuit
- Reset button for Bee modules
- LEDs for bee operations
- Dimension is 130mm x 90mm x 11mm
Technical Specifications
Accessory Type
Bee Socket Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013