Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020136
Order Code4007769
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.800 |
Price for:Each
Minimum: 1
Multiple: 1
€75.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020136
Order Code4007769
Technical Datasheet
Accessory Type8-Channel Solid State Relay Board
Silicon ManufacturerOmron Electronic Components
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberG3MC202P
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove 8-Channel Solid State Relay Board G3MC202P, Grove Cable, Acrylic Shell
Product Range-
Product Overview
Grove - 8-Channel Solid State Relay board is based on the high-quality G3MC202P module, which allows you to use a 5VDC to control MAX. 240VAC. With the help of Grove interface, it becomes very convenient to use the SSR with your Arduino.
- Solid-state relays have much faster switching speeds compared with electromechanical relays
- Low power consumption, zero cross and long lasting
- Compact size: much smaller than mechanical relays, and can integrate more channels
- Grove unified socket: sensor ensures "Plug and Play" and could be versatile for various applications
- Rated load voltage is 100 to 240 VAC 50/60 Hz
- Load current is 0.1 to 2A
- Leakage current is 1.5mA maximum (at 200 VAC)
- Insulation resistance is 1,000Mohm minimum (at 500VDC)
- Operating temperature range from -30°C to 80°C (with no icing or condensation)
- UL, CSA certified
Contents
Grove - 8-channel solid state relay x 1, Grove cable x 1, A set of acrylic shell x 1.
Technical Specifications
Accessory Type
8-Channel Solid State Relay Board
Core Architecture
-
Silicon Core Number
G3MC202P
For Use With
Arduino and Raspberry Pi Development Boards
Product Range
-
Silicon Manufacturer
Omron Electronic Components
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove 8-Channel Solid State Relay Board G3MC202P, Grove Cable, Acrylic Shell
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253