Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103030005
Order Code4060358
Product RangeSEEED Arduino Shields
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.370 |
Price for:Each
Minimum: 1
Multiple: 1
€11.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030005
Order Code4060358
Product RangeSEEED Arduino Shields
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSD Card Shield
For Use WithArduino
Product RangeSEEED Arduino Shields
Product Overview
This SD card shield allows you to read and write to an SD card via Arduino's built-in SD library and occupying only the SPI port of your Arduino. It features a MicroSD card adaptor to enable use in the standard SD card slot.
- Works with SD, SDHC and MicroSD card formats
- Stackable on shields that work with unused pins
- UART Grove and I2C connection compatible
- Fully supported SD library
Notes
Note: The headers are provided unsoldered
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
SD Card Shield
Product Range
SEEED Arduino Shields
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814