Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.970 |
Price for:Each
Minimum: 1
Multiple: 1
€9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030033
Order Code3404380
Product RangeLinkIt Smart
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsArduino Breakout Board
Product RangeLinkIt Smart
Product Overview
This breakout board is an Arduino compatible Grove port expansion board for the LinkIt Smart 7688 Duo development platform. It allows you to use different features to build rich applications based on Arduino sketches and simplifies prototyping through easy wiring. The board supports serial buses like I2C and UART whilst providing access to reserved original pins of the LinkIt Smart 7688 Duo.
- Arduino shield compatible
- 1x Ethernet port to connect to internet
- 1x USB 2.0 port for attaching more peripherals
- Offers up to 12 Grove interfaces (2x I2C, 3x analogue, 6x digital and 1x UART)
- Input: 5V (with USB power port)
- Operating voltage: 3.3V
- Debug, Ethernet and USB pins connect with MT7688
- Other pins connect with ATmega32U4
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Arduino Breakout Board
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
LinkIt Smart
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08