Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103030400
Order Code4060364
Your Part Number
Technical Datasheet
92 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.750 |
Price for:Each
Minimum: 1
Multiple: 1
€7.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030400
Order Code4060364
Technical Datasheet
Screen & Display Type1.14" LCD Display Module
Silicon Manufacturer-
For Use WithRaspberry Pi Pico
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsLCD Display Module
Product Overview
1.14" LCD Display Module for Raspberry Pi Pico, 65K RGB colours, 240×135 pixels, SPI interface.1.14" LCD display module is embedded ST7789 driver, using SPI bus.
- 240×135 resolution, IPS screen, 65K RGB colours, clear and colourful displaying effect
- SPI interface, requires minimal IO pins
- 4x user buttons for easy interacting
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
- On-board female pin header for direct attach to Raspberry Pi Pico, 2x user buttons for easy interact
Notes
Note: Raspberry Pi Pico is not included.
Technical Specifications
Screen & Display Type
1.14" LCD Display Module
For Use With
Raspberry Pi Pico
Product Range
-
Silicon Core Number
-
Kit Contents
LCD Display Module
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017