Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104020112
Order Code4007790
Your Part Number
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.610 |
Price for:Each
Minimum: 1
Multiple: 1
€5.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020112
Order Code4007790
Technical Datasheet
Accessory Type16 x 2 Black on Red LCD Board
For Use WithArduino, Raspberry Pi & ArduPy Board
Product Range-
Product Overview
Grove - 16 x 2 LCD (Black on Red) is a perfect I2C LCD display for Arduino and Raspberry Pi with high contrast and easy deployment.
- Display mode: STN
- On board MCU
- Support English and Japanese fonts
- Compatible with 3.3V and 5V
- Dimension is 40mm x80mm x13mm
Contents
Grove - 16 x 2 LCD x 1, Grove cable x 1.
Technical Specifications
Accessory Type
16 x 2 Black on Red LCD Board
Product Range
-
For Use With
Arduino, Raspberry Pi & ArduPy Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592