Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104020248
Order Code4007808
Your Part Number
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€4.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020248
Order Code4007808
Technical Datasheet
Accessory Type0.66" OLED Display Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - OLED Display 16.76mm (SSD1306) is a monochrome display with 64×48 resolution. It contains user-friendly design and outstanding performance with Grove I2C interface in 20mm×20mm ultra-small size. It is used in intelligent clock, system monitoring and weather stations.
- High contrast, high brightness
- Changeable I2C address
- 3.3V/5V power supply compatible
- Low power consumption
- Wide operating temperature range from -40°C to +85°C
- User-friendly design: grove interface on the back
Technical Specifications
Accessory Type
0.66" OLED Display Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268