Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.350 |
Price for:Each
Minimum: 1
Multiple: 1
€7.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107020001
Order Code3932119
Also Known AsCOM05051P
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Kit ContentsGrove Speaker Module, Cable
Product Range-
SVHCTo Be Advised
Product Overview
Grove - speaker is a module consist of power amplification and voice outputs. The loudness can be adjusted by the on-board potentiometer. With different input frequency, the loud-speaker generated different tones.
- Volume adjustable
- Grove Interface
- Dimension is 130mm x 90mm x 12mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Kit Contents
Grove Speaker Module, Cable
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012