Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113991115
Order Code4200197
Your Part Number
Technical Datasheet
65 In Stock
190 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.060 |
Price for:Each
Minimum: 1
Multiple: 1
€12.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113991115
Order Code4200197
Technical Datasheet
Silicon ManufacturerEspressif Systems
Silicon Family NameXIAO
No. of Bits32bit
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberESP32-S3R8
Kit ContentsDev Board ESP32-S3R8, Plug-in Camera Sensor Board, Antenna
Product Range-
Product Overview
Seeed Studio XIAO ESP32S3 leverages dual-core ESP32S3 chip, supporting both Wi-Fi and BLE wireless connectivity's, which allows battery charge. It integrates built-in camera sensor, digital microphone. It offers 8MB PSRAM, 8MB FLASH, and external SD card slot for supporting up to 32GB FAT memory. All of these make it suitable for embedded ML, like intelligent voice and vision AI.
- Incorporate the ESP32S3 32-bit, dual-core, Xtensa processor chip operating up to 240MHz
- Detachable OV2640 camera sensor for 1600X1200 resolution, compatible with OV5640, digital microphone
- Support 2.4GHz Wi-Fi and BLE dual wireless, support 100m+ remote communication with U.FL antenna
- 21 x 17.5mm, adopting the classic form factor of XIAO, suitable for projects like wearable devices
Contents
XIAO ESP32S3 x1, Plug-in camera sensor board x1, Antenna x1.
Technical Specifications
Silicon Manufacturer
Espressif Systems
No. of Bits
32bit
Core Sub-Architecture
LX7
Kit Contents
Dev Board ESP32-S3R8, Plug-in Camera Sensor Board, Antenna
Silicon Family Name
XIAO
Core Architecture
Xtensa
Silicon Core Number
ESP32-S3R8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005