Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114020141
Order Code4007883
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.520 |
Price for:Each
Minimum: 1
Multiple: 1
€54.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114020141
Order Code4007883
Technical Datasheet
Silicon ManufacturerMelexis
Accessory Type55 Deg Thermal Imaging Camera/IR Array Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMLX90641
Kit ContentsGrove Thermal Imaging Camera/IR Array Board MLX90640
For Use WithArduino and Raspberry Pi Development Boards
Product Range-
Product Overview
Grove - Thermal Imaging Camera which is a thermal sensor that carries MLX90640 IR Array. The camera can present dynamic thermal images and detect the surrounding temperature from -40°C to 300°C.
- IR thermal sensor array 32X24(MLX90640)
- 55°x35° FOV(field of view)
- I2C Grove interface
- Operating voltage range from 3V to 3.6V
- Current consumption is ~18mA
Technical Specifications
Silicon Manufacturer
Melexis
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Thermal Imaging Camera/IR Array Board MLX90640
Product Range
-
Accessory Type
55 Deg Thermal Imaging Camera/IR Array Board
Core Architecture
-
Silicon Core Number
MLX90641
For Use With
Arduino and Raspberry Pi Development Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006