Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114990838
Order Code3932155
Your Part Number
Technical Datasheet
25 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.63 |
Price for:Each
Minimum: 1
Multiple: 1
€22.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114990838
Order Code3932155
Technical Datasheet
Accessory TypeWide Angle Camera Module
For Use WithRaspberry Pi
Product Range-
Product Overview
The Raspberry Pi wide angle camera module is a low-cost fisheye lens with a wider field view, designed for the Raspberry Pi.
- Supports all revisions of the Raspberry Pi
- Fisheye lens, offers wider field of view
- 5 Megapixel OV5647 sensor
- 4 Screw holes for mounting
- Provides 3.3V power output
- Supports connecting fill flash LED
- Dimension is 25mm x 24mm
Contents
RPi camera (G) and 15-pin FFC (opposite sides contact)
Technical Specifications
Accessory Type
Wide Angle Camera Module
Product Range
-
For Use With
Raspberry Pi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017