Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114991377
Order Code4200189
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.160 |
Price for:Each
Minimum: 1
Multiple: 1
€17.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114991377
Order Code4200189
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP2551, MCP2515
Silicon Family Name-
For Use WithArduino Board, Microcontrollers
Kit ContentsSerial CAN-Bus PCBA, 4 Pin Grove Cable, Small Screwdriver
Product Range-
SVHCTo Be Advised
Product Overview
Serial CAN-BUS module based on MCP2551 and MCP2515. The MCP2551 and MCP2515 Serial CAN-BUS Module enable your Arduino and other MCU to communicate to CAN-BUS to hack your vehicle. CAN-BUS is a common industrial bus because of its long travel distance, medium communication speed, and high reliability. This serial CAN-BUS module is based on MCP2551 and MCP2515, which provides speed up to 1Mb/s. It also has a terminal block so you can connect to your vehicle’s OBD-II port with two wires.
- Cart to CAN-BUS communication
- Support AT command
- Up to 115200 UART baud rate (default 9600)
- Up to 1Mb/s CAN-BUS baud rate
- TX and RX LED indicator
- 4pin Grove connector to plug and play
- 3.3V working voltage
- Easy-to-use Arduino library
Contents
Serial CAN-bus PCBA x1, 4 pin Grove cable x1, Small screwdriver x1.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Serial CAN-Bus PCBA, 4 Pin Grove Cable, Small Screwdriver
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
MCP2551, MCP2515
For Use With
Arduino Board, Microcontrollers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01