Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114992867
Order Code4060387
Product RangeSenseCAP Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992867
Order Code4060387
Product RangeSenseCAP Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy1.8%
Sensor MountingBracket
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSenseCAP Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
-
Sensing Accuracy
1.8%
Operating Temperature Min
-40°C
Product Range
SenseCAP Series
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
-
Sensor Mounting
Bracket
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091